


IFL04-050NB300X200 | |
|---|---|
DigiKey Part Number | 445-172457-ND |
Manufacturer | |
Manufacturer Product Number | IFL04-050NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.19000 | $102.19 |
| 20 | $75.96250 | $1,519.25 |
| 40 | $72.44575 | $2,897.83 |
| 100 | $68.73090 | $6,873.09 |
| 260 | $65.75146 | $17,095.38 |
| 500 | $64.12770 | $32,063.85 |
| 1,000 | $62.70308 | $62,703.08 |


