Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar

FK26X7R2J152KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R2J152KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J152KN000 |
Description | CAP CER 1500PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J152KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.64920 | $82.46 |
| 100 | $1.47410 | $147.41 |
| 500 | $1.17978 | $589.89 |
| 1,000 | $1.08886 | $1,088.86 |
| 2,500 | $0.99299 | $2,482.47 |
| 5,000 | $0.93524 | $4,676.20 |





