1500 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J152K2M1H03A

DigiKey Part Number
490-9259-1-ND - Cut Tape (CT)
490-9259-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J152K2M1H03A
Description
CAP CER 1500PF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J152K2M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER73A152K2M1H03AMurata Electronics1,478490-9275-1-ND$5.92000Upgrade
In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.34600$33.46
50$2.53720$126.86
100$2.28890$228.89
500$1.86956$934.78
1,000$1.74000$1,740.00
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.58679$3,173.58
4,000$1.50160$6,006.40
6,000$1.45892$8,753.52
10,000$1.41162$14,116.20
14,000$1.38398$19,375.72
20,000$1.35737$27,147.40
Manufacturers Standard Package