
RDER73A152K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9275-1-ND - Cut Tape (CT) 490-9275-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A152K2M1H03A |
Description | CAP CER 1500PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A152K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.68300 | $36.83 |
| 50 | $2.80840 | $140.42 |
| 100 | $2.53960 | $253.96 |
| 500 | $2.08498 | $1,042.49 |
| 1,000 | $1.94447 | $1,944.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77659 | $3,553.18 |
| 4,000 | $1.68413 | $6,736.52 |
| 6,000 | $1.63783 | $9,826.98 |
| 10,000 | $1.58653 | $15,865.30 |
| 14,000 | $1.55652 | $21,791.28 |
| 20,000 | $1.52766 | $30,553.20 |

