Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK24X7R1E475KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R1E475KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R1E475KR000 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1E475KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1E475KRT00 | TDK | 104 | 445-FG24X7R1E475KRT00-ND | $4.11000 | Direct |
| FG20X7S2A475KRT00 | TDK | 0 | FG20X7S2A475KRT00-ND | $4.40722 | Similar |
| FG26X7R1H475KRT00 | TDK | 0 | 445-175352-ND | $7.23000 | Similar |
| FK14X7R1E475KR020 | TDK | 222 | 445-FK14X7R1E475KR020-ND | $3.70000 | Similar |
| FK20X7R1E475KN000 | TDK | 488 | 445-FK20X7R1E475KN000-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.64920 | $82.46 |
| 100 | $1.47410 | $147.41 |
| 500 | $1.17978 | $589.89 |
| 1,000 | $1.08886 | $1,088.86 |
| 2,500 | $0.99299 | $2,482.47 |
| 5,000 | $0.93524 | $4,676.20 |





