
FK20X7S2A475KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7S2A475K-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7S2A475KR000 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7S2A475KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.57400 | $55.74 |
| 50 | $4.35240 | $217.62 |
| 100 | $3.97430 | $397.43 |
| 500 | $3.33628 | $1,668.14 |
| 1,000 | $3.13913 | $3,139.13 |
| 2,500 | $2.93083 | $7,327.07 |
| 5,000 | $2.80527 | $14,026.35 |

