
FK20X7R1H475KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1H475KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1H475KR000 |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1H475KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1H475KRT00 | TDK | 0 | 445-175352-ND | $7.23000 | Direct |
| FG20X7S2A475KRT00 | TDK | 0 | FG20X7S2A475KRT00-ND | $4.40722 | Similar |
| FK20X7S1H475KR000 | TDK | 7,633 | 445-FK20X7S1H475KR000-ND | $7.73000 | Similar |
| FK20X7S2A475KR000 | TDK | 977 | 445-FK20X7S2A475K-ND | $8.71000 | Similar |
| FK22X7R1H475KR000 | TDK | 343 | 445-FK22X7R1H475KR000-ND | $14.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.13000 | $51.30 |
| 50 | $3.98900 | $199.45 |
| 100 | $3.63640 | $363.64 |
| 500 | $3.04014 | $1,520.07 |
| 1,000 | $2.85582 | $2,855.82 |
| 2,500 | $2.66127 | $6,653.18 |
| 5,000 | $2.54400 | $12,720.00 |

