
FK22X5R1E226MN000 | |
|---|---|
DigiKey Part Number | 445-FK22X5R1E226M-ND |
Manufacturer | |
Manufacturer Product Number | FK22X5R1E226MN000 |
Description | CAP CER 22UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X5R1E226MN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | $13.15000 | Direct |
| FK22X7R1E226MR000 | TDK | 645 | 445-FK22X7R1E226MR000-ND | $15.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.69000 | $86.90 |
| 50 | $6.94060 | $347.03 |
| 100 | $6.39960 | $639.96 |
| 500 | $5.48522 | $2,742.61 |
| 1,000 | $5.20232 | $5,202.32 |
| 2,500 | $4.90360 | $12,259.00 |
| 5,000 | $4.72343 | $23,617.15 |

