
FK22X7R1E226MR000 | |
|---|---|
DigiKey Part Number | 445-FK22X7R1E226MR000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X7R1E226MR000 |
Description | CAP CER 22UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R1E226MR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | $13.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.64700 | $106.47 |
| 50 | $8.58660 | $429.33 |
| 100 | $7.95180 | $795.18 |
| 500 | $6.87662 | $3,438.31 |
| 1,000 | $6.54399 | $6,543.99 |
| 2,500 | $6.19263 | $15,481.58 |
| 5,000 | $5.98073 | $29,903.65 |

