
FG22X7R1E226MRT00 | |
|---|---|
DigiKey Part Number | 445-FG22X7R1E226MRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7R1E226MRT00 |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1E226MRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.73900 | $87.39 |
| 50 | $6.97680 | $348.84 |
| 100 | $6.43330 | $643.33 |
| 500 | $5.51564 | $2,757.82 |
| 1,000 | $5.23150 | $5,231.50 |
| 2,500 | $4.93162 | $12,329.05 |
| 5,000 | $4.75074 | $23,753.70 |

