Direct
Direct
Similar
Similar
Similar
Similar
Similar

FK22C0G2A473JN000 | |
|---|---|
DigiKey Part Number | 445-FK22C0G2A473JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22C0G2A473JN000 |
Description | CAP CER 0.047UF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G2A473JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $9.27400 | $92.74 |
| 50 | $7.43220 | $371.61 |
| 100 | $6.86170 | $686.17 |
| 500 | $5.89876 | $2,949.38 |
| 1,000 | $5.60065 | $5,600.65 |
| 2,500 | $5.28586 | $13,214.65 |
| 5,000 | $5.09605 | $25,480.25 |





