FG20C0G2A473JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: $5.51514
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $8.74900
Datasheet

Similar


TDK
In Stock: 465
Unit Price: $16.36000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $13.89000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $5.48522
Datasheet

Parametric Equivalent


TDK
In Stock: 500
Unit Price: $8.80000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,471
Unit Price: $9.04000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.43801
Datasheet

Parametric Equivalent


TDK
In Stock: 1,903
Unit Price: $8.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $3.04031
Datasheet
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2A473JNT00

DigiKey Part Number
FG20C0G2A473JNT00-ND
Manufacturer
Manufacturer Product Number
FG20C0G2A473JNT00
Description
CAP CER 0.047UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2A473JNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$2.69090$1,345.45
Manufacturers Standard Package