
C340C473J1G5TA | |
---|---|
DigiKey Part Number | 399-4438-ND |
Manufacturer | |
Manufacturer Product Number | C340C473J1G5TA |
Description | CAP CER 0.047UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C473J1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.494" (12.54mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.67000 | $27.67 |
10 | $17.90800 | $179.08 |
50 | $16.13620 | $806.81 |
100 | $15.12380 | $1,512.38 |
500 | $13.41086 | $6,705.43 |
1,000 | $12.88043 | $12,880.43 |
2,500 | $12.32014 | $30,800.35 |
5,000 | $11.98208 | $59,910.40 |