
FK20X7R1C226MR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1C226M-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1C226MR000 |
Description | CAP CER 22UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1C226MR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | $13.15000 | Similar |
| FG28X7R2A472KNT06 | TDK | 1,783 | 445-180832-1-ND | $2.22000 | Similar |
| FK11X7R1C226MR020 | TDK | 1,766 | 445-FK11X7R1C226MR020-ND | $6.66000 | Similar |
| FK22X7R1E226MR000 | TDK | 645 | 445-FK22X7R1E226MR000-ND | $15.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24740 | $162.37 |
| 100 | $2.94820 | $294.82 |
| 500 | $2.44080 | $1,220.40 |
| 1,000 | $2.28401 | $2,284.01 |
| 2,500 | $2.11858 | $5,296.45 |
| 5,000 | $2.01882 | $10,094.10 |

