
FK20X5R1A226MN000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R1A226MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X5R1A226MN000 |
Description | CAP CER 22UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1A226MN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1C226MRT00 | TDK | 398 | 445-FG20X7R1C226MRT00-ND | $7.23000 | Direct |
| FK20X5R1C226MN000 | TDK | 413 | 445-FK20X5R1C226MN000-ND | $9.54000 | Upgrade |
| FK20X7R1A226MR000 | TDK | 862 | 445-FK20X7R1A226MR000-ND | $6.00000 | Upgrade |
| FK20X7R1C226MR000 | TDK | 22,981 | 445-FK20X7R1C226M-ND | $6.66000 | Upgrade |
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | $13.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.45600 | $44.56 |
| 50 | $3.43660 | $171.83 |
| 100 | $3.12170 | $312.17 |
| 500 | $2.59192 | $1,295.96 |
| 1,000 | $2.42806 | $2,428.06 |
| 2,500 | $2.25509 | $5,637.73 |
| 5,000 | $2.15081 | $10,754.05 |

