
FK18X7R1E105KR020 | |
|---|---|
DigiKey Part Number | 445-FK18X7R1E105KR020-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1E105KR020 |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1E105KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1E105KRT00 | TDK | 4,147 | 445-180204-ND | $2.55000 | Direct |
| FK14X7R1H105KR020 | TDK | 6,195 | 445-FK14X7R1H105KR020-ND | $3.21000 | Upgrade |
| FG14X7R1H105KRT00 | TDK | 0 | FG14X7R1H105KRT00-ND | $1.35162 | Similar |
| FG14X7S2A105KRT00 | TDK | 0 | FG14X7S2A105KRT00-ND | $2.09500 | Similar |
| FG16X7R1E105KNT00 | TDK | 600 | 445-FG16X7R1E105KNT00-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.54080 | $77.04 |
| 100 | $1.37550 | $137.55 |
| 500 | $1.09708 | $548.54 |
| 1,000 | $1.01116 | $1,011.16 |
| 2,500 | $0.92041 | $2,301.03 |
| 5,000 | $0.86577 | $4,328.85 |

