1 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R1E105KNT00

DigiKey Part Number
445-FG16X7R1E105KNT00-ND
Manufacturer
Manufacturer Product Number
FG16X7R1E105KNT00
Description
CAP CER 1UF 25V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R1E105KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK16X7R1E105KN020TDK638445-5331-ND$3.70000Direct
FG16X7R2A105KNT00TDK500FG16X7R2A105KNT00-ND$6.17000Upgrade
FK16X7R1H105KR020TDK449445-8356-ND$4.11000Upgrade
FK16X7R2A105KN020TDK588445-8361-ND$6.00000Upgrade
FG14X7R1H105KRT00TDK0FG14X7R1H105KRT00-ND$1.35162Similar
In-Stock: 600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.73500$17.35
50$1.27260$63.63
100$1.13130$113.13
500$0.89334$446.67
1,000$0.81985$819.85
2,500$0.74240$1,856.00
5,000$0.69572$3,478.60
Manufacturers Standard Package