
FK14X7R1H105KR020 | |
|---|---|
DigiKey Part Number | 445-FK14X7R1H105KR020-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R1H105KR020 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1H105KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H105KRT00 | TDK | 0 | FG14X7R1H105KRT00-ND | $1.35162 | Direct |
| FK11X7R1H105KN020 | TDK | 4,693 | 445-5347-ND | $5.26000 | Similar |
| FK14X7S2A105KR020 | TDK | 505 | 445-8315-ND | $4.11000 | Similar |
| FK16X7R1H105KR020 | TDK | 474 | 445-8356-ND | $4.11000 | Similar |
| FK20X7R1H105KN000 | TDK | 15,434 | 445-FK20X7R1H105KN000-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42880 | $71.44 |
| 100 | $1.27430 | $127.43 |
| 500 | $1.01206 | $506.03 |
| 1,000 | $0.93117 | $931.17 |
| 2,500 | $0.84593 | $2,114.82 |
| 5,000 | $0.79456 | $3,972.80 |

