Direct
Direct
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FK14C0G1H392JN020 | |
|---|---|
DigiKey Part Number | 445-4790-ND |
Manufacturer | |
Manufacturer Product Number | FK14C0G1H392JN020 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14C0G1H392JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H392JNT00 | TDK | 481 | 445-175537-ND | $2.55000 | Direct |
| FK18C0G1H392JN020 | TDK | 353 | 445-8387-ND | $2.80000 | Direct |
| FK14C0G2A392JN020 | TDK | 500 | 445-FK14C0G2A392JN020-ND | $3.21000 | Upgrade |
| FG14C0G2A392JNT00 | TDK | 0 | FG14C0G2A392JNT00-ND | $0.89334 | Similar |
| FK28C0G1H392JN000 | TDK | 363 | 445-FK28C0G1H392JN000-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99826 | $499.13 |









