
RDE5C1H392J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9019-1-ND - Cut Tape (CT) 490-9019-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H392J0S1H03A |
Description | CAP CER 3900PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H392J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.78700 | $27.87 |
| 50 | $2.09640 | $104.82 |
| 100 | $1.88270 | $188.27 |
| 500 | $1.52344 | $761.72 |
| 1,000 | $1.41237 | $1,412.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28321 | $2,566.42 |
| 4,000 | $1.21019 | $4,840.76 |
| 6,000 | $1.17361 | $7,041.66 |
| 10,000 | $1.13306 | $11,330.60 |
| 14,000 | $1.10937 | $15,531.18 |
| 20,000 | $1.08657 | $21,731.40 |

