Upgrade

SR201A392GAA | |
|---|---|
DigiKey Part Number | SR201A392GAA-ND |
Manufacturer | |
Manufacturer Product Number | SR201A392GAA |
Description | CAP CER 3900PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201A392FAA | KYOCERA AVX | 0 | SR201A392FAA-ND | $14.93830 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.63567 | $18,635.67 |


