FG26C0G2J681JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 748
Unit Price: $3.62000
Datasheet

Parametric Equivalent


TDK
In Stock: 850
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,889
Unit Price: $3.04000
Datasheet

Parametric Equivalent


TDK
In Stock: 602
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.01412
Datasheet
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J681JNT00

DigiKey Part Number
FG26C0G2J681JNT00-ND
Manufacturer
Manufacturer Product Number
FG26C0G2J681JNT00
Description
CAP CER 680PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J681JNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.99908$499.54
Manufacturers Standard Package