680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J681JNT06

DigiKey Part Number
445-173424-1-ND - Cut Tape (CT)
445-173424-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J681JNT06
Description
CAP CER 680PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J681JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83300$18.33
50$1.34660$67.33
100$1.19710$119.71
500$0.94678$473.39
1,000$0.86942$869.42
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.78281$1,565.62
4,000$0.73200$2,928.00
6,000$0.70657$4,239.42
10,000$0.67837$6,783.70
14,000$0.66189$9,266.46
20,000$0.64604$12,920.80
Manufacturers Standard Package