680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J681JNU06

DigiKey Part Number
445-180671-1-ND - Cut Tape (CT)
445-180671-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J681JNU06
Description
CAP CER 680PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J681JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J681JNU00TDK748445-181159-ND$3.62000Parametric Equivalent
In-Stock: 840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.22000$22.20
50$1.65080$82.54
100$1.47490$147.49
500$1.17896$589.48
1,000$1.08754$1,087.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.98338$1,966.76
4,000$0.92323$3,692.92
6,000$0.89313$5,358.78
10,000$0.85976$8,597.60
14,000$0.84026$11,763.64
20,000$0.82150$16,430.00
Manufacturers Standard Package