
FG26C0G2J272JNT06 | |
|---|---|
DigiKey Part Number | 445-173415-1-ND - Cut Tape (CT) 445-173415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J272JNT06 |
Description | CAP CER 2700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J272JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J272JNT00 | TDK | 1,524 | 445-181262-ND | $4.11000 | Parametric Equivalent |
| FK26C0G2J272JN000 | TDK | 1,621 | 445-FK26C0G2J272JN000-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.57300 | $25.73 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.72730 | $172.73 |
| 500 | $1.39124 | $695.62 |
| 1,000 | $1.28757 | $1,287.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16791 | $2,335.82 |
| 4,000 | $1.09969 | $4,398.76 |
| 6,000 | $1.06555 | $6,393.30 |
| 10,000 | $1.02770 | $10,277.00 |
| 14,000 | $1.00557 | $14,077.98 |
| 20,000 | $0.98429 | $19,685.80 |

