
FG26C0G2J272JNT00 | |
|---|---|
DigiKey Part Number | 445-181262-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J272JNT00 |
Description | CAP CER 2700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J272JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49900 | $24.99 |
| 50 | $1.87120 | $93.56 |
| 100 | $1.67800 | $167.80 |
| 500 | $1.35162 | $675.81 |
| 1,000 | $1.25074 | $1,250.74 |
| 2,500 | $1.14446 | $2,861.15 |
| 5,000 | $1.08042 | $5,402.10 |

