
FK26C0G2J272JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G2J272JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G2J272JN000 |
Description | CAP CER 2700PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G2J272JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J272JNU00 | TDK | 0 | FA26C0G2J272JNU00-ND | $1.68524 | Parametric Equivalent |
| FA26C0G2J272JNU06 | TDK | 0 | FA26C0G2J272JNU06-ND | $1.47379 | Parametric Equivalent |
| FG26C0G2J272JNT00 | TDK | 1,524 | 445-181262-ND | $4.11000 | Parametric Equivalent |
| FG26C0G2J272JNT06 | TDK | 1,726 | 445-173415-1-ND | $4.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66900 | $166.90 |
| 500 | $1.34422 | $672.11 |
| 1,000 | $1.24383 | $1,243.83 |
| 2,500 | $1.13799 | $2,844.98 |
| 5,000 | $1.07420 | $5,371.00 |

