FG22X7R1H685KRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 114
Unit Price: $3.22000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.77804
Datasheet

Similar


TDK
In Stock: 493
Unit Price: $1.94000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.39424
Datasheet

Parametric Equivalent


TDK
In Stock: 526
Unit Price: $3.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 493
Unit Price: $2.76000
Datasheet
6.8 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7R1H685KRT00

DigiKey Part Number
FG22X7R1H685KRT00-ND
Manufacturer
Manufacturer Product Number
FG22X7R1H685KRT00
Description
CAP CER 6.8UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7R1H685KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK22X7R1H685KR000TDK114445-FK22X7R1H685KR000-ND$3.22000Direct
FG20X7S1H685KRT00TDK0FG20X7S1H685KRT00-ND$0.77804Similar
FK20X7S1H685KR000TDK493445-FK20X7S1H685KR000-ND$1.94000Similar
FA22X7R1H685KRU00TDK0FA22X7R1H685KRU00-ND$1.39424Parametric Equivalent
FA22X7R1H685KRU06TDK526445-174233-1-ND$3.36000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$4.96744$2,483.72
Manufacturers Standard Package