Similar
Parametric Equivalent

FA22X7R1H685KRU00 | |
|---|---|
DigiKey Part Number | FA22X7R1H685KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA22X7R1H685KRU00 |
Description | CAP CER 6.8UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1H685KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7S1H685KRU00 | TDK | 0 | FA20X7S1H685KRU00-ND | $4.42350 | Similar |
| FA22X7R1H685KRU06 | TDK | 526 | 445-174233-1-ND | $15.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.27432 | $3,137.16 |



