
FA22X7R1H685KRU06 | |
|---|---|
DigiKey Part Number | 445-174233-1-ND - Cut Tape (CT) 445-174233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R1H685KRU06 |
Description | CAP CER 6.8UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1H685KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7S1H685KRU06 | TDK | 0 | FA20X7S1H685KRU06-ND | $3.96386 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $10.10400 | $101.04 |
| 50 | $8.11620 | $405.81 |
| 100 | $7.50290 | $750.29 |
| 500 | $6.46572 | $3,232.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.96922 | $5,969.22 |
| 2,000 | $5.71255 | $11,425.10 |
| 3,000 | $5.58396 | $16,751.88 |
| 5,000 | $5.44138 | $27,206.90 |
| 7,000 | $5.35803 | $37,506.21 |
| 10,000 | $5.27785 | $52,778.50 |

