
FG18X7R1H473KNT06 | |
|---|---|
DigiKey Part Number | 445-173275-1-ND - Cut Tape (CT) 445-173275-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H473KNT06 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H473KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R2A473KNT06 | TDK | 6,198 | 445-180819-1-ND | $2.80000 | Upgrade |
| FG11C0G2A473JNT06 | TDK | 1,292 | 445-173110-1-ND | $7.48000 | Similar |
| FG18X7S2A473KRT06 | TDK | 6,840 | 445-180826-1-ND | $2.80000 | Similar |
| FA18X7R1H473KNU06 | TDK | 4,467 | 445-180552-1-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80240 | $40.12 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.54328 | $271.64 |
| 1,000 | $0.49313 | $493.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43891 | $877.82 |
| 4,000 | $0.40598 | $1,623.92 |
| 6,000 | $0.38948 | $2,336.88 |
| 10,000 | $0.37121 | $3,712.10 |
| 14,000 | $0.36053 | $5,047.42 |
| 20,000 | $0.35026 | $7,005.20 |

