
FG11C0G2A473JNT06 | |
|---|---|
DigiKey Part Number | 445-173110-1-ND - Cut Tape (CT) 445-173110-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11C0G2A473JNT06 |
Description | CAP CER 0.047UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11C0G2A473JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA11C0G2A473JNU06 | TDK | 2,947 | 445-180380-1-ND | $9.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.74400 | $47.44 |
| 50 | $3.66360 | $183.18 |
| 100 | $3.33050 | $333.05 |
| 500 | $2.76998 | $1,384.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.43801 | $3,657.01 |
| 3,000 | $2.31430 | $6,942.90 |
| 4,500 | $2.25233 | $10,135.49 |
| 7,500 | $2.18365 | $16,377.38 |
| 10,500 | $2.14349 | $22,506.65 |
| 15,000 | $2.10487 | $31,573.05 |

