0.047 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X7S2A473KRT06

DigiKey Part Number
445-180826-1-ND - Cut Tape (CT)
445-180826-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18X7S2A473KRT06
Description
CAP CER 0.047UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X7S2A473KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57900$15.79
50$1.15760$57.88
100$1.02770$102.77
500$0.80818$404.09
1,000$0.74051$740.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.69858$1,397.16
4,000$0.65188$2,607.52
6,000$0.62849$3,770.94
10,000$0.60259$6,025.90
14,000$0.58745$8,224.30
20,000$0.57288$11,457.60
24,000$0.56598$13,583.52
48,000$0.54274$26,051.52
50,000$0.54151$27,075.50
Manufacturers Standard Package