
FG16X7R1H684KNT06 | |
|---|---|
DigiKey Part Number | 445-FG16X7R1H684KNT06CT-ND - Cut Tape (CT) 445-FG16X7R1H684KNT06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R1H684KNT06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1H684KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H684KRT06 | TDK | 3,611 | 445-173140-1-ND | $1.85000 | Direct |
| FG16X7R2A684KNT06 | TDK | 0 | FG16X7R2A684KNT06-ND | $0.82888 | Upgrade |
| FA16X7R1H684KNU06 | TDK | 0 | FA16X7R1H684KNU06-ND | $0.49366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.40100 | $70.05 |
| 100 | $1.24720 | $124.72 |
| 500 | $0.98806 | $494.03 |
| 1,000 | $0.90823 | $908.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81841 | $1,636.82 |
| 4,000 | $0.76590 | $3,063.60 |
| 6,000 | $0.73961 | $4,437.66 |
| 10,000 | $0.71047 | $7,104.70 |
| 14,000 | $0.69344 | $9,708.16 |
| 20,000 | $0.67706 | $13,541.20 |

