Direct
Upgrade
Upgrade
Similar
Similar

FA16X7R1H684KNU06 | |
|---|---|
DigiKey Part Number | FA16X7R1H684KNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R1H684KNU06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1H684KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7R1H684KRU06 | TDK | 2,349 | 445-180409-1-ND | $4.69000 | Direct |
| FA16X7R2A684KNU06 | TDK | 0 | FA16X7R2A684KNU06-ND | $2.18869 | Upgrade |
| FA16X8R1H684KRU06 | TDK | 0 | FA16X8R1H684KRU06-ND | $1.86135 | Upgrade |
| FA11X8R2A684KRU06 | TDK | 0 | FA11X8R2A684KRU06-ND | $3.81280 | Similar |
| FA14X7S2A684KRU06 | TDK | 0 | FA14X7S2A684KRU06-ND | $2.04748 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03012 | $2,060.24 |




