
FA14X7R1H684KRU06 | |
|---|---|
DigiKey Part Number | 445-180409-1-ND - Cut Tape (CT) 445-180409-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H684KRU06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H684KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 50 | $2.16060 | $108.03 |
| 100 | $1.94270 | $194.27 |
| 500 | $1.57408 | $787.04 |
| 1,000 | $1.46022 | $1,460.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32753 | $2,655.06 |
| 4,000 | $1.25265 | $5,010.60 |
| 6,000 | $1.21517 | $7,291.02 |
| 10,000 | $1.17360 | $11,736.00 |
| 14,000 | $1.14931 | $16,090.34 |
| 20,000 | $1.12595 | $22,519.00 |

