Similar
Parametric Equivalent
Parametric Equivalent

FG16X7R2A684KNT06 | |
|---|---|
DigiKey Part Number | FG16X7R2A684KNT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R2A684KNT06 |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R2A684KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7S2A684KRT06 | TDK | 0 | FG14X7S2A684KRT06-ND | $1.61877 | Similar |
| FA16X7R2A684KNU06 | TDK | 0 | FA16X7R2A684KNU06-ND | $2.18869 | Parametric Equivalent |
| FG16X7R2A684KNT00 | TDK | 0 | FG16X7R2A684KNT00-ND | $1.97366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.72960 | $3,459.20 |




