
FA28X8R1H104KRU06 | |
|---|---|
DigiKey Part Number | 445-175060-1-ND - Cut Tape (CT) 445-175060-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R1H104KRU06 |
Description | CAP CER 0.1UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1H104KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP01H104JNU06 | TDK | 1,908 | 445-180677-1-ND | $9.54000 | Similar |
| FA26X8R2A104KNU06 | TDK | 1,146 | 445-175046-1-ND | $4.36000 | Similar |
| FA28X8R1H104KRU00 | TDK | 500 | FA28X8R1H104KRU00-ND | $2.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.58700 | $15.87 |
| 50 | $1.15920 | $57.96 |
| 100 | $1.02770 | $102.77 |
| 500 | $0.80636 | $403.18 |
| 1,000 | $0.73796 | $737.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66233 | $1,324.66 |
| 4,000 | $0.61744 | $2,469.76 |
| 6,000 | $0.59496 | $3,569.76 |
| 10,000 | $0.57007 | $5,700.70 |
| 14,000 | $0.55552 | $7,777.28 |
| 20,000 | $0.54152 | $10,830.40 |

