
FA26NP01H104JNU06 | |
|---|---|
DigiKey Part Number | 445-180677-1-ND - Cut Tape (CT) 445-180677-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP01H104JNU06 |
Description | CAP CER 0.1UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP01H104JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.18300 | $61.83 |
| 50 | $4.84580 | $242.29 |
| 100 | $4.43220 | $443.22 |
| 500 | $3.73420 | $1,867.10 |
| 1,000 | $3.51831 | $3,518.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.24519 | $6,490.38 |
| 4,000 | $3.10308 | $12,412.32 |
| 6,000 | $3.03191 | $18,191.46 |
| 10,000 | $2.95300 | $29,530.00 |
| 14,000 | $2.90686 | $40,696.04 |
| 20,000 | $2.86248 | $57,249.60 |

