
FA28X8R1H104KRU00 | |
|---|---|
DigiKey Part Number | FA28X8R1H104KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X8R1H104KRU00 |
Description | CAP CER 0.1UF 50V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1H104KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12640 | $56.32 |
| 100 | $0.99810 | $99.81 |
| 500 | $0.78334 | $391.67 |
| 1,000 | $0.71691 | $716.91 |
| 2,500 | $0.64690 | $1,617.25 |
| 5,000 | $0.60476 | $3,023.80 |

