Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FA28X7S2A473KRU06 | |
|---|---|
DigiKey Part Number | 445-180810-1-ND - Cut Tape (CT) 445-180810-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7S2A473KRU06 |
Description | CAP CER 0.047UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7S2A473KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.02200 | $20.22 |
| 50 | $1.49140 | $74.57 |
| 100 | $1.33020 | $133.02 |
| 500 | $1.05762 | $528.81 |
| 1,000 | $0.97334 | $973.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87826 | $1,756.52 |
| 4,000 | $0.82295 | $3,291.80 |
| 6,000 | $0.79525 | $4,771.50 |
| 10,000 | $0.76455 | $7,645.50 |
| 14,000 | $0.74661 | $10,452.54 |
| 20,000 | $0.72935 | $14,587.00 |






