
FA26X7R2E473KNU06 | |
|---|---|
DigiKey Part Number | 445-180691-1-ND - Cut Tape (CT) 445-180691-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2E473KNU06 |
Description | CAP CER 0.047UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2E473KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59800 | $25.98 |
| 50 | $1.94360 | $97.18 |
| 100 | $1.74300 | $174.30 |
| 500 | $1.40488 | $702.44 |
| 1,000 | $1.30039 | $1,300.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.17975 | $2,359.50 |
| 4,000 | $1.11103 | $4,444.12 |
| 6,000 | $1.07663 | $6,459.78 |
| 10,000 | $1.03851 | $10,385.10 |
| 14,000 | $1.01622 | $14,227.08 |
| 20,000 | $0.99478 | $19,895.60 |

