
FA22NP02W473JNU06 | |
|---|---|
DigiKey Part Number | 445-174954-1-ND - Cut Tape (CT) 445-174954-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22NP02W473JNU06 |
Description | CAP CER 0.047UF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22NP02W473JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02J473JNU06 | TDK | 765 | 445-174953-1-ND | $26.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $15.20200 | $152.02 |
| 50 | $12.46060 | $623.03 |
| 100 | $11.61370 | $1,161.37 |
| 500 | $10.18150 | $5,090.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.45990 | $9,459.90 |
| 2,000 | $9.10523 | $18,210.46 |
| 3,000 | $8.92748 | $26,782.44 |
| 5,000 | $8.73049 | $43,652.45 |
| 7,000 | $8.61527 | $60,306.89 |

