
FA20NP02E333JNU06 | |
|---|---|
DigiKey Part Number | 445-FA20NP02E333JNU06CT-ND - Cut Tape (CT) 445-FA20NP02E333JNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02E333JNU06 |
Description | CAP CER 0.033UF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02E333JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02J333JNU06 | TDK | 4,492 | 445-FA20NP02J333JNU06CT-ND | $17.76000 | Upgrade |
| FA20NP02W333JNU06 | TDK | 1,461 | 445-174950-1-ND | $16.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.91800 | $109.18 |
| 50 | $8.80200 | $440.10 |
| 100 | $8.15000 | $815.00 |
| 500 | $7.04698 | $3,523.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.34793 | $9,521.90 |
| 3,000 | $6.10422 | $18,312.66 |
| 4,500 | $5.98211 | $26,919.49 |
| 7,500 | $5.84677 | $43,850.78 |
| 10,500 | $5.76762 | $60,560.01 |

