
FA20NP02J333JNU06 | |
|---|---|
DigiKey Part Number | 445-FA20NP02J333JNU06CT-ND - Cut Tape (CT) 445-FA20NP02J333JNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02J333JNU06 |
Description | CAP CER 0.033UF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02J333JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $12.01200 | $120.12 |
| 50 | $9.73100 | $486.55 |
| 100 | $9.02720 | $902.72 |
| 500 | $7.83772 | $3,918.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.07690 | $10,615.35 |
| 3,000 | $6.81395 | $20,441.85 |
| 4,500 | $6.68222 | $30,069.99 |
| 7,500 | $6.53619 | $49,021.43 |
| 10,500 | $6.45081 | $67,733.50 |

