
FA16X8R1H224KNU06 | |
|---|---|
DigiKey Part Number | 445-180444-1-ND - Cut Tape (CT) 445-180444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R1H224KNU06 |
Description | CAP CER 0.22UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R1H224KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X8R1H224KRU06 | TDK | 1,301 | 445-180418-1-ND | $3.29000 | Direct |
| FA16X8R2A224KRU06 | TDK | 2,000 | 445-180446-1-ND | $7.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.66900 | $83.45 |
| 100 | $1.49220 | $149.22 |
| 500 | $1.19294 | $596.47 |
| 1,000 | $1.10061 | $1,100.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99542 | $1,990.84 |
| 4,000 | $0.93474 | $3,738.96 |
| 6,000 | $0.90437 | $5,426.22 |
| 10,000 | $0.87070 | $8,707.00 |
| 14,000 | $0.85103 | $11,914.42 |
| 20,000 | $0.83210 | $16,642.00 |

