
FA16X8R2A224KRU06 | |
|---|---|
DigiKey Part Number | 445-180446-1-ND - Cut Tape (CT) 445-180446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R2A224KRU06 |
Description | CAP CER 0.22UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R2A224KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.50500 | $45.05 |
| 50 | $3.47440 | $173.72 |
| 100 | $3.15620 | $315.62 |
| 500 | $2.61790 | $1,308.95 |
| 1,000 | $2.45149 | $2,451.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.24846 | $4,496.92 |
| 4,000 | $2.13901 | $8,556.04 |
| 6,000 | $2.08419 | $12,505.14 |
| 10,000 | $2.02342 | $20,234.20 |
| 14,000 | $1.98788 | $27,830.32 |
| 20,000 | $1.95370 | $39,074.00 |

