0.22 µF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R1H224KRU06

DigiKey Part Number
445-180418-1-ND - Cut Tape (CT)
445-180418-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X8R1H224KRU06
Description
CAP CER 0.22UF 50V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R1H224KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA16X8R1H224KNU06TDK1,714445-180444-1-ND$14.55000Direct
FA16X8R2A224KRU06TDK2,000445-180446-1-ND$28.13000Upgrade
In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.95700$19.57
50$1.44700$72.35
100$1.28910$128.91
500$1.02292$511.46
1,000$0.94087$940.87
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.84842$1,696.84
4,000$0.79449$3,177.96
6,000$0.76748$4,604.88
10,000$0.73754$7,375.40
14,000$0.72006$10,080.84
20,000$0.70323$14,064.60
Manufacturers Standard Package