

CGJ4J2X7R1C225K125AA | |
|---|---|
DigiKey Part Number | 445-13366-2-ND - Tape & Reel (TR) 445-13366-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C225K125AA |
Description | CAP CER 2.2UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1C225K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4J3X7R1E225K125AB | TDK | 1,224 | 445-13370-1-ND | $5.43000 | Direct |
| CGA4J3X7R1E225K125AB | TDK | 125,342 | 445-6965-1-ND | $3.70000 | MFR Recommended |
| C0805T225K4RCLTU | KEMET | 0 | 399-C0805T225K4RCLTUTR-ND | $7.40083 | Direct |
| EMF212B7225KGHT | Taiyo Yuden | 2,967 | 587-EMF212B7225KGHTCT-ND | $1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.89400 | $28.94 |
| 50 | $2.18200 | $109.10 |
| 100 | $1.96330 | $196.33 |
| 500 | $1.59398 | $796.99 |
| 1,000 | $1.47979 | $1,479.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.34409 | $2,688.18 |

