
EMF212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-EMF212B7225KGHTTR-ND - Tape & Reel (TR) 587-EMF212B7225KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMF212B7225KGHT |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASE21GSB7225KTNA01 | Taiyo Yuden | 5,070 | 587-MCASE21GSB7225KTNA01CT-ND | $1.97000 | Parametric Equivalent |
| CGA4J3X7R1C225K125AB | TDK | 132,110 | 445-5691-1-ND | $2.22000 | Direct |
| CGJ4J2X7R1C225K125AA | TDK | 2,223 | 445-13366-1-ND | $4.69000 | Direct |
| C0805C225K4RAC3123 | KEMET | 10,913 | 399-C0805C225K4RAC3123CT-ND | $3.78000 | Parametric Equivalent |
| C0805C225K4RACAUTO | KEMET | 22,344 | 399-6950-1-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.53802 | $269.01 |
| 1,000 | $0.48819 | $488.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42681 | $1,280.43 |
| 6,000 | $0.39677 | $2,380.62 |
| 9,000 | $0.38174 | $3,435.66 |
| 15,000 | $0.36508 | $5,476.20 |
| 21,000 | $0.35535 | $7,462.35 |
| 30,000 | $0.34599 | $10,379.70 |

